Part Details for 74AVC4T245PW,118 by NXP Semiconductors
Overview of 74AVC4T245PW,118 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AVC4T245PWR | Texas Instruments | 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 16-TSSOP -40 to 85 | |
SN74AVC4T245PWRE4 | Texas Instruments | 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 16-TSSOP -40 to 85 | |
SN74AVC4T245PW | Texas Instruments | 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 16-TSSOP -40 to 85 |
Price & Stock for 74AVC4T245PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AVC4T245PW,118
|
Avnet Americas | Translating Transceiver 3-State 4-Bit Dual Supply 16-Pin TSSOP - Tape and Reel (Alt: 74AVC4T245PW,118) RoHS: Compliant Min Qty: 1277 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7480 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | BUS TRANSCEIVER, AVC SERIES, 2-FUNC, 2-BIT, TRUE OUTPUT, CMOS, PDSO16 | 850 |
|
$0.2298 / $0.5514 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, AVC SERIES, 2-FUNC, 2-BIT, TRUE OUTPUT, CMOS, PDSO16 | 44 |
|
$0.5750 / $1.1500 | Buy Now |
|
Rochester Electronics | 74AVC4T245PW - Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$0.2428 / $0.2857 | Buy Now |
Part Details for 74AVC4T245PW,118
74AVC4T245PW,118 CAD Models
74AVC4T245PW,118 Part Data Attributes
|
74AVC4T245PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AVC4T245PW,118
NXP Semiconductors
74AVC4T245 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.4 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |