-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVCH1T45-Q100 - Dual-supply voltage level translator/transceiver; 3-state@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2300
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AVCH1T45GW-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 | Buy Now |
DISTI #
2156-74AVCH1T45GW-Q100H-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 6TSSOP Min Qty: 2046 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
104290 In Stock |
|
$0.1500 | Buy Now |
DISTI #
1727-74AVCH1T45GW-Q100HTR-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 6TSSOP Min Qty: 2046 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1458 / $0.1766 | Buy Now |
DISTI #
74AVCH1T45GW-Q100H
|
Avnet Americas | Voltage Level Translator 6-Pin TSSOP T/R - Tape and Reel (Alt: 74AVCH1T45GW-Q100H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1271 / $0.1517 | Buy Now |
DISTI #
77174AVCH1T45GWQ100H
|
Mouser Electronics | Translation - Voltage Levels 74AVCH1T45GW-Q100/SOT363/SC-88 RoHS: Compliant | 0 |
|
$0.1420 / $0.1760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1386 | Buy Now |
|
Rochester Electronics | 74AVCH1T45 - Dual-supply voltage level translator/transceiver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 104290 |
|
$0.1258 / $0.1480 | Buy Now |
DISTI #
74AVCH1T45GW-Q100H
|
TTI | Translation - Voltage Levels 74AVCH1T45GW-Q100/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1410 / $0.1460 | Buy Now |
DISTI #
74AVCH1T45GW-Q100H
|
Avnet Silica | Voltage Level Translator 6-Pin TSSOP T/R (Alt: 74AVCH1T45GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVCH1T45GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVCH1T45GW-Q100H
Nexperia
74AVCH1T45-Q100 - Dual-supply voltage level translator/transceiver; 3-state@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SOT-363, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.9 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AVCH1T45GW-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVCH1T45GW-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVCH1T45GW,125 | 74AVCH1T45 - Dual-supply voltage level translator/transceiver; 3-state@en-us | Nexperia | 74AVCH1T45GW-Q100H vs 74AVCH1T45GW,125 |