-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AXP1T34 - Dual supply translating buffer@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH6006
|
Newark | 74Axp1T34Gx/Sot1226/X2Son5 Rohs Compliant: Yes |Nexperia 74AXP1T34GXH Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 | Buy Now |
DISTI #
1727-74AXP1T34GXHCT-ND
|
DigiKey | IC TRANSLATOR UNIDIR 5X2SON Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.1391 / $0.4900 | Buy Now |
DISTI #
74AXP1T34GXH
|
Avnet Americas | Voltage Level Translator CMOS 5-Pin X2SON T/R - Tape and Reel (Alt: 74AXP1T34GXH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000 |
|
RFQ | |
|
Rochester Electronics | 74AXP1T34GX - Buffer, AXP Series, 1-Input, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 60000 |
|
$0.1230 / $0.1447 | Buy Now |
DISTI #
74AXP1T34GXH
|
Avnet Americas | Voltage Level Translator CMOS 5-Pin X2SON T/R - Tape and Reel (Alt: 74AXP1T34GXH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AXP1T34GXH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AXP1T34GXH
Nexperia
74AXP1T34 - Dual supply translating buffer@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | X2SON-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT1226-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AXP | |
JESD-30 Code | S-PBCC-B5 | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 210 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |