Part Details for 74CB3Q3244RGYRG4 by Texas Instruments
Overview of 74CB3Q3244RGYRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74CB3Q3244RGYRG4
74CB3Q3244RGYRG4 CAD Models
74CB3Q3244RGYRG4 Part Data Attributes:
|
74CB3Q3244RGYRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74CB3Q3244RGYRG4
Texas Instruments
8-Bit FET Bus Switch 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 20-VQFN -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20/24,.14X.18,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for 74CB3Q3244RGYRG4
This table gives cross-reference parts and alternative options found for 74CB3Q3244RGYRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CB3Q3244RGYRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CB3Q3244DGVRG4 | CB3Q/3VH/3C/2B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 | Texas Instruments | 74CB3Q3244RGYRG4 vs 74CB3Q3244DGVRG4 |
IDTQS3VH244PAG | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, PDSO20 | Renesas Electronics Corporation | 74CB3Q3244RGYRG4 vs IDTQS3VH244PAG |
SN74CB3Q3244DGVR | 3.3-V, 1:1 (SPST), 8-channel FET high bandwidth bus switch with 2 control inputs 20-TVSOP -40 to 85 | Texas Instruments | 74CB3Q3244RGYRG4 vs SN74CB3Q3244DGVR |
SN74CB3Q3244DBR | CB3Q/3VH/3C/2B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 | Texas Instruments | 74CB3Q3244RGYRG4 vs SN74CB3Q3244DBR |
QS3VH244PAG8 | TSSOP-20, Reel | Integrated Device Technology Inc | 74CB3Q3244RGYRG4 vs QS3VH244PAG8 |
QS3VH244PAG8 | 2.5V/3.3V 8-Bit High Bandwidth Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | 74CB3Q3244RGYRG4 vs QS3VH244PAG8 |
IDTQS3VH244PAG8 | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 4-Bit, True Output, PDSO20, GREEN, TSSOP-20 | Integrated Device Technology Inc | 74CB3Q3244RGYRG4 vs IDTQS3VH244PAG8 |