74CBTLV3125PGG
Description: Low-Voltage Quadruple Bus Switch, TSSOP96/Tube

Overview of 74CBTLV3125PGG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74CBTLV3125PGG8 Renesas Electronics Corporation Low-Voltage Quadruple Bus Switch
74CBTLV3125PGG Renesas Electronics Corporation Low-Voltage Quadruple Bus Switch

Price & Stock for 74CBTLV3125PGG by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 800-1563-5-ND
DigiKey IC BUS SWITCH 1 X 1:1 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube 1053
In Stock
  • 1 $1.7000
  • 10 $1.5240
  • 96 $1.2250
  • 288 $1.1502
  • 576 $1.0125
$1.0125 / $1.7000 Buy Now
DISTI # 74CBTLV3125PGG
Avnet Americas Low-Voltage Quadruple Bus Switch - Rail/Tube (Alt: 74CBTLV3125PGG) RoHS: Compliant Min Qty: 864 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 1 $1.0500
$1.0500 Buy Now
DISTI # 972-74CBTLV3125PGG
Mouser Electronics Digital Bus Switch ICs Low-Voltage Quad Bus Switch RoHS: Compliant 4128
  • 1 $0.6100
  • 10 $0.5450
  • 576 $0.3500
  • 1,056 $0.3250
$0.3250 / $0.6100 Buy Now
Future Electronics QUAD BUS SWITCH RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 96 Lead time: 12 Weeks Container: Tube 0
Tube
  • 96 $1.0800
  • 1,728 $1.0500
  • 2,592 $1.0400
  • 3,456 $1.0300
  • 4,320 $0.9950
$0.9950 / $1.0800 Buy Now
Renesas Electronics America IC BUS SWITCH 1 X 1:1 14TSSOP Min Qty: 1 Container: Tube 1053
  • 1 $1.7000
  • 10 $1.5240
  • 96 $1.2250
  • 288 $1.1502
  • 576 $1.0125
$1.0125 / $1.7000 Buy Now
Chip 1 Exchange INSTOCK 15679
RFQ
DISTI # 74CBTLV3125PGG
Avnet Silica Low-Voltage Quadruple Bus Switch (Alt: 74CBTLV3125PGG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74CBTLV3125PGG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74CBTLV3125PGG by Renesas Electronics Corporation

74CBTLV3125PGG
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Pin Count
14
Manufacturer Package Code
PGG14T1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 74CBTLV3125PGG
    Renesas Electronics Corporation
    Low-Voltage Quadruple Bus Switch, TSSOP96/Tube
    VS

Alternate Parts for 74CBTLV3125PGG

This table gives cross-reference parts and alternative options found for 74CBTLV3125PGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3125PGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBTLV3125PWR 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85 Texas Instruments 74CBTLV3125PGG vs SN74CBTLV3125PWR
74CBTLV3125PG Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, GREEN, TSSOP-14 Integrated Device Technology Inc 74CBTLV3125PGG vs 74CBTLV3125PG
SN74CBTLV3125PWG4 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85 Texas Instruments 74CBTLV3125PGG vs SN74CBTLV3125PWG4
IDT74CBTLV3125P Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14 Renesas Electronics Corporation 74CBTLV3125PGG vs IDT74CBTLV3125P
PI3B3125LE Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.170 INCH, PLASTIC, TSSOP-14 Pericom Semiconductor Corporation 74CBTLV3125PGG vs PI3B3125LE
IDT74CBTLV3125PG Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, TSSOP-14 Integrated Device Technology Inc 74CBTLV3125PGG vs IDT74CBTLV3125PG
IDT74CBTLV3125PGG Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, GREEN, TSSOP-14 Integrated Device Technology Inc 74CBTLV3125PGG vs IDT74CBTLV3125PGG
IDT74CBTLV3125PGG8 Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, GREEN, TSSOP-14 Integrated Device Technology Inc 74CBTLV3125PGG vs IDT74CBTLV3125PGG8
IDT74CBTLV3125PG8 Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, TSSOP-14 Integrated Device Technology Inc 74CBTLV3125PGG vs IDT74CBTLV3125PG8
IDT74CBTLV3125PGG Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14 Renesas Electronics Corporation 74CBTLV3125PGG vs IDT74CBTLV3125PGG
Part Number Description Manufacturer Compare
74CBTLV3125NSRG4 IC CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOP-14, Bus Driver/Transceiver Texas Instruments 74CBTLV3125PGG vs 74CBTLV3125NSRG4
IDT74CBTLV3125PG Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, TSSOP-14 Integrated Device Technology Inc 74CBTLV3125PGG vs IDT74CBTLV3125PG
IDT74CBTLV3125P Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14 Renesas Electronics Corporation 74CBTLV3125PGG vs IDT74CBTLV3125P
SN74CBTLV3125DR 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-SOIC -40 to 85 Texas Instruments 74CBTLV3125PGG vs SN74CBTLV3125DR
PI3B3125LE Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.170 INCH, PLASTIC, TSSOP-14 Pericom Semiconductor Corporation 74CBTLV3125PGG vs PI3B3125LE
SN74CBTLV3125PW 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85 Texas Instruments 74CBTLV3125PGG vs SN74CBTLV3125PW
SN74CBTLV3125PWR 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85 Texas Instruments 74CBTLV3125PGG vs SN74CBTLV3125PWR
IDT74CBTLV3125PGG Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, GREEN, TSSOP-14 Integrated Device Technology Inc 74CBTLV3125PGG vs IDT74CBTLV3125PGG
74CBTLV3125PGG8 Low-Voltage Quadruple Bus Switch, TSSOP0/Reel Renesas Electronics Corporation 74CBTLV3125PGG vs 74CBTLV3125PGG8
74CBTLV3125PGG TSSOP-14, Tube Integrated Device Technology Inc 74CBTLV3125PGG vs 74CBTLV3125PGG

Related Parts for 74CBTLV3125PGG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74CBTLV3125PGG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74CBTLV3125PGG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 74CBTLV3125PGG would you like to use for your alert(s)?
  • Please alert me when 74CBTLV3125PGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74CBTLV3125PGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74CBTLV3125PGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74CBTLV3125PGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74CBTLV3125PGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74CBTLV3125PGG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: