Part Details for 74CBTLV3126QG by Rochester Electronics LLC
Overview of 74CBTLV3126QG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74CBTLV3126QG
74CBTLV3126QG CAD Models
74CBTLV3126QG Part Data Attributes:
|
74CBTLV3126QG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3126QG
Rochester Electronics LLC
CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 74CBTLV3126QG
This table gives cross-reference parts and alternative options found for 74CBTLV3126QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3126QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74CBTLV3126QG | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO16, GREEN, QSOP-16 | Integrated Device Technology Inc | 74CBTLV3126QG vs IDT74CBTLV3126QG |
IDT74CBTLV3126Q8 | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | 74CBTLV3126QG vs IDT74CBTLV3126Q8 |
74CBTLV3126DBQRE4 | Low-Voltage Quadruple FET Bus Switch 16-SSOP -40 to 85 | Texas Instruments | 74CBTLV3126QG vs 74CBTLV3126DBQRE4 |
74CBTLV3126Q | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO16, QSOP-16 | Integrated Device Technology Inc | 74CBTLV3126QG vs 74CBTLV3126Q |
SN74CBTLV3126DBQ | CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, SSOP-16 | Texas Instruments | 74CBTLV3126QG vs SN74CBTLV3126DBQ |
SN74CBTLV3126DBQR | 3.3-V, 1:1 (SPST), 4-channel FET bus switch 16-SSOP -40 to 85 | Texas Instruments | 74CBTLV3126QG vs SN74CBTLV3126DBQR |
IDT74CBTLV3126QG8 | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO16, GREEN, QSOP-16 | Integrated Device Technology Inc | 74CBTLV3126QG vs IDT74CBTLV3126QG8 |