Part Details for 74F00FCQR by Texas Instruments
Overview of 74F00FCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F00FCQR
74F00FCQR CAD Models
74F00FCQR Part Data Attributes:
|
74F00FCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F00FCQR
Texas Instruments
F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.614 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 10.2 mA | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for 74F00FCQR
This table gives cross-reference parts and alternative options found for 74F00FCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F00FCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F00/BDAJC | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | 74F00FCQR vs 54F00/BDAJC |
JM38510/33001BDA | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | 74F00FCQR vs JM38510/33001BDA |
M38510/33001SDX | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Philips Semiconductors | 74F00FCQR vs M38510/33001SDX |
SNJ54F00W | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 | Texas Instruments | 74F00FCQR vs SNJ54F00W |
N54F00/BDA | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14, Gate | NXP Semiconductors | 74F00FCQR vs N54F00/BDA |
54F00/BDAJC | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | 74F00FCQR vs 54F00/BDAJC |
54F00FM | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | 74F00FCQR vs 54F00FM |
M38510/33001SDX | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | 74F00FCQR vs M38510/33001SDX |
54F00/BDA | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14 | YAGEO Corporation | 74F00FCQR vs 54F00/BDA |
54F00FM | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERPACK-14 | Fairchild Semiconductor Corporation | 74F00FCQR vs 54F00FM |