Part Details for 74F04SJ by Texas Instruments
Overview of 74F04SJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for 74F04SJ
74F04SJ CAD Models
74F04SJ Part Data Attributes
|
74F04SJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F04SJ
Texas Instruments
F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, EIAJ, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 4000V ESD PROTECTION | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.11 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 11.5 ns | |
Seated Height-Max | 2.108 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3085 mm |
Alternate Parts for 74F04SJ
This table gives cross-reference parts and alternative options found for 74F04SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F04SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F04DG4 | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | 74F04SJ vs SN74F04DG4 |
N74F04D-T | IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | 74F04SJ vs N74F04D-T |
74F04SJX | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | 74F04SJ vs 74F04SJX |
MC74F04DD | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | 74F04SJ vs MC74F04DD |
MC74F04D | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, SOIC-14 | Motorola Semiconductor Products | 74F04SJ vs MC74F04D |
74F04SJC | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOP-14 | Fairchild Semiconductor Corporation | 74F04SJ vs 74F04SJC |
74F04SJX | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | 74F04SJ vs 74F04SJX |
933739320602 | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | NXP Semiconductors | 74F04SJ vs 933739320602 |
N74F04D | Inverter | Nexperia | 74F04SJ vs N74F04D |
74F04D | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14 | YAGEO Corporation | 74F04SJ vs 74F04D |