Drivers And Interfaces
74F1056SCX
Description: Diode Termination Array, 8-Line, PDSO16, 0.150 INCH, MS-012, SOIC-16

Overview of 74F1056SCX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for 74F1056SCX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74F1056 - Diode Termination Array, 8-Line, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 276
  • 1 $0.2161
  • 25 $0.2118
  • 100 $0.2031
  • 500 $0.1945
  • 1,000 $0.1837
$0.1837 / $0.2161 Buy Now

CAD Models for 74F1056SCX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F1056SCX by Fairchild Semiconductor Corporation

74F1056SCX
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, MS-012, SOIC-16
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Interface IC Type
DIODE BUS TERMINATION ARRAY
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Number of Functions
1
Number of Signal Lines
8
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74F1056SCX
    Fairchild Semiconductor Corporation
    Diode Termination Array, 8-Line, PDSO16, 0.150 INCH, MS-012, SOIC-16
    VS

Alternate Parts for 74F1056SCX

This table gives cross-reference parts and alternative options found for 74F1056SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F1056SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F1056SCX Diode Termination Array, 8-Line, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC 74F1056SCX vs 74F1056SCX
Part Number Description Manufacturer Compare
SN74F1056DRG4 8-LINE DIODE BUS TERMINATION ARRAY, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments 74F1056SCX vs SN74F1056DRG4
SN74F1056DR 8-bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70 Texas Instruments 74F1056SCX vs SN74F1056DR
SN74F1056DRE4 8-LINE DIODE BUS TERMINATION ARRAY, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments 74F1056SCX vs SN74F1056DRE4
SN74F1056DE4 8-LINE DIODE BUS TERMINATION ARRAY, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments 74F1056SCX vs SN74F1056DE4
SN74F1056D 8-bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70 Texas Instruments 74F1056SCX vs SN74F1056D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F1056SCX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F1056SCX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74F1056SCX would you like to use for your alert(s)?
  • Please alert me when 74F1056SCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F1056SCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F1056SCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F1056SCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F1056SCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F1056SCX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: