Part Details for 74F125SJ by Fairchild Semiconductor Corporation
Overview of 74F125SJ by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F125SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3660 |
|
$0.3481 / $0.4095 | Buy Now |
Part Details for 74F125SJ
74F125SJ CAD Models
74F125SJ Part Data Attributes
|
74F125SJ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F125SJ
Fairchild Semiconductor Corporation
Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 5.30 MM, EIAJ TYPE2, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74F125SJ
This table gives cross-reference parts and alternative options found for 74F125SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F125SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F125SJ | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | 74F125SJ vs 74F125SJ |
SN74F125NSR | 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-SO 0 to 70 | Texas Instruments | 74F125SJ vs SN74F125NSR |
74F125SJX | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | 74F125SJ vs 74F125SJX |
SN74F125NSRG4 | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | 74F125SJ vs SN74F125NSRG4 |
74F125SJ | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | 74F125SJ vs 74F125SJ |
SN74F125NSRG4 | Quadruple Bus Buffer Gate With 3-State Outputs 14-SO 0 to 70 | Texas Instruments | 74F125SJ vs SN74F125NSRG4 |
74F125SJX_NL | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | 74F125SJ vs 74F125SJX_NL |