Part Details for 74F146SDCQR by Fairchild Semiconductor Corporation
Overview of 74F146SDCQR by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F146SDCQR
74F146SDCQR CAD Models
74F146SDCQR Part Data Attributes
|
74F146SDCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F146SDCQR
Fairchild Semiconductor Corporation
Interrupt Controller, TTL, CDIP40, SLIM, CERAMIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | ||
JESD-30 Code | R-CDIP-T40 | |
Number of External Interrupts | 8 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER, MULTIPROCESSOR |
Alternate Parts for 74F146SDCQR
This table gives cross-reference parts and alternative options found for 74F146SDCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F146SDCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8602901QX | Interrupt Controller, Bipolar, CDIP40, 2.096 X 0.620 INCH, 0.225 INCH HEIGHT, DIP-40 | AMD | 74F146SDCQR vs 8602901QX |
74F146SPC | Interrupt Controller, TTL, PDIP40, SLIM, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | 74F146SDCQR vs 74F146SPC |
74F146SPCQR | Interrupt Controller, CMOS, PDIP40, SLIM, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | 74F146SDCQR vs 74F146SPCQR |
F16202 | Interrupt Controller, F16000 Compatible, NMOS, PDIP40, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | 74F146SDCQR vs F16202 |
74F146DC | Interrupt Controller, TTL, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | 74F146SDCQR vs 74F146DC |
NS32202D-10 | IC INTERRUPT CONTROLLER, CDIP40, HERMETIC SEALED, DIP-40, Interrupt Controller | National Semiconductor Corporation | 74F146SDCQR vs NS32202D-10 |
74F146PCQR | Interrupt Controller, TTL, PDIP40, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | 74F146SDCQR vs 74F146PCQR |
5962-8866601QX | IC INTERRUPT CONTROLLER, DIP40, 2.096 X 0.620 INCH, 0.225 INCH HEIGHT, DIP-40, Interrupt Controller | NXP Semiconductors | 74F146SDCQR vs 5962-8866601QX |
74F146SDC | Interrupt Controller, TTL, CDIP40, SLIM, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | 74F146SDCQR vs 74F146SDC |
AM2914DC | Interrupt Controller, 9080A Compatible, Bipolar, CDIP40, 2 X 0.600 INCH, HERMETIC SEALED, CERDIP-40 | AMD | 74F146SDCQR vs AM2914DC |