Part Details for 74F27PC by Fairchild Semiconductor Corporation
Overview of 74F27PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74F27PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74F27PC-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14DIP Min Qty: 2959 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9701 In Stock |
|
$0.1000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, F-TTL, 14 Pin, Plastic, DIP | 632 |
|
$0.6250 / $1.5000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, F-TTL, 14 Pin, Plastic, DIP | 119 |
|
$0.8500 / $1.7000 | Buy Now |
|
Rochester Electronics | NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9701 |
|
$0.0870 / $0.1024 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2642 |
|
RFQ |
Part Details for 74F27PC
74F27PC CAD Models
74F27PC Part Data Attributes
|
74F27PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F27PC
Fairchild Semiconductor Corporation
NOR Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F27PC
This table gives cross-reference parts and alternative options found for 74F27PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F27PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
I74F27N | NOR Gate | Nexperia | 74F27PC vs I74F27N |
54F02/BCA | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | NXP Semiconductors | 74F27PC vs 54F02/BCA |
54F02SDMQB | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74F27PC vs 54F02SDMQB |
N74F27N | NOR Gate | Nexperia | 74F27PC vs N74F27N |
MC74F02N | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 646-06 | Motorola Semiconductor Products | 74F27PC vs MC74F02N |
MC54F02J | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | 74F27PC vs MC54F02J |
N74F02N,602 | 74F02 - Quad 2-input NOR gate DIP 14-Pin | NXP Semiconductors | 74F27PC vs N74F02N,602 |
74F02DC | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | National Semiconductor Corporation | 74F27PC vs 74F02DC |
MC54F02JD | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 74F27PC vs MC54F02JD |
74F02PC | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | 74F27PC vs 74F02PC |