Part Details for 74F38N by YAGEO Corporation
Overview of 74F38N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for 74F38N
74F38N CAD Models
74F38N Part Data Attributes:
|
74F38N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
74F38N
YAGEO Corporation
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74F38N
This table gives cross-reference parts and alternative options found for 74F38N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F38N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/35202SCA | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 74F38N vs JM38510/35202SCA |
5962-8687201CX | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, DIP14, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14, Gate | NXP Semiconductors | 74F38N vs 5962-8687201CX |
54F38SDMQB | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74F38N vs 54F38SDMQB |
54F38/BCA | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | YAGEO Corporation | 74F38N vs 54F38/BCA |
JM38510/35202BCA | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | National Semiconductor Corporation | 74F38N vs JM38510/35202BCA |
MC74F38N | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | 74F38N vs MC74F38N |
74F38PCQR | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 74F38N vs 74F38PCQR |
JM38510/35202BCA | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 74F38N vs JM38510/35202BCA |
933723930602 | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | 74F38N vs 933723930602 |
M38510/35202BCX | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 74F38N vs M38510/35202BCX |