Part Details for 74F524LC by Texas Instruments
Overview of 74F524LC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F524LC
74F524LC CAD Models
74F524LC Part Data Attributes:
|
74F524LC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F524LC
Texas Instruments
F/FAST SERIES, 8-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ARITHMETIC COMPARISON; SHIFT AND HOLD MODE | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 74F524LC
This table gives cross-reference parts and alternative options found for 74F524LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F524LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F524L1C | Magnitude Comparator, F/FAST Series, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 74F524LC vs 74F524L1C |
54F418DMQB | Error Detection And Correction Circuit, F/FAST Series, 32-Bit, TTL, CDIP48, CERAMIC, DIP-48 | Fairchild Semiconductor Corporation | 74F524LC vs 54F418DMQB |
N74F85D,518 | N74F85D | NXP Semiconductors | 74F524LC vs N74F85D,518 |
54F784L1MQB | Multiplier, F/FAST Series, 8-Bit, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 74F524LC vs 54F784L1MQB |
N74F384D-T | Multiplier, F/FAST Series, 8-Bit, TTL, PDSO16 | Signetics | 74F524LC vs N74F384D-T |
54F385LM | F/FAST SERIES, 1-BIT ADDER/SUBTRACTOR, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 74F524LC vs 54F385LM |
74F557SPC | Multiplier, F/FAST Series, 8-Bit, TTL, PDIP40, SLIM, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | 74F524LC vs 74F557SPC |
SNJ54F286J-00 | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDIP14 | Texas Instruments | 74F524LC vs SNJ54F286J-00 |
74F148SC | Encoder, F/FAST Series, 8-Bit, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | 74F524LC vs 74F148SC |
54F385L1MQB | Adder/Subtractor, F/FAST Series, 1-Bit, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 74F524LC vs 54F385L1MQB |