Part Details for 74F827DCQR by Texas Instruments
Overview of 74F827DCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 74F827DCQR
74F827DCQR CAD Models
74F827DCQR Part Data Attributes
|
74F827DCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F827DCQR
Texas Instruments
F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T24 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 74F827DCQR
This table gives cross-reference parts and alternative options found for 74F827DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F827DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F827SDM | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | 74F827DCQR vs 54F827SDM |
5962-8860501LA | Bus Driver, LS Series, 1-Func, 10-Bit, True Output, Bipolar, CDIP24, CERAMIC, DIP-24 | SRI International Sarnoff | 74F827DCQR vs 5962-8860501LA |
AM29C827DCB | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | 74F827DCQR vs AM29C827DCB |
MC74F827N | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 724-03 | Motorola Mobility LLC | 74F827DCQR vs MC74F827N |
54ACTQ827DMQB | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | 74F827DCQR vs 54ACTQ827DMQB |
54ABT827/BLA | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | NXP Semiconductors | 74F827DCQR vs 54ABT827/BLA |
74F827SDC | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74F827DCQR vs 74F827SDC |
5962-9219901MLX | Bus Driver, ACT Series, 10-Func, 1-Bit, True Output, CMOS, CDIP24, | e2v technologies | 74F827DCQR vs 5962-9219901MLX |
SN54ABT827JT | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 74F827DCQR vs SN54ABT827JT |
N74F827N | IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | 74F827DCQR vs N74F827N |