Part Details for 74F827SPC by Fairchild Semiconductor Corporation
Overview of 74F827SPC by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F827SPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Driver/Buffer Device, Single, 10-Bit, 24 Pin, Plastic, DIP | 32 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 10-Bit, 24 Pin, Plastic, DIP | 10 |
|
$2.3352 / $3.1136 | Buy Now |
|
Rochester Electronics | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3105 |
|
$0.7058 / $0.8304 | Buy Now |
Part Details for 74F827SPC
74F827SPC CAD Models
74F827SPC Part Data Attributes
|
74F827SPC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F827SPC
Fairchild Semiconductor Corporation
Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.915 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F827SPC
This table gives cross-reference parts and alternative options found for 74F827SPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F827SPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F827PCQR | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | 74F827SPC vs 74F827PCQR |
AM29C827PC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 | AMD | 74F827SPC vs AM29C827PC |
74F827PC | IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 74F827SPC vs 74F827PC |
N74F827N,602 | N74F827N | NXP Semiconductors | 74F827SPC vs N74F827N,602 |
AM29C827APCB | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | 74F827SPC vs AM29C827APCB |
74F827N | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24, | YAGEO Corporation | 74F827SPC vs 74F827N |
54F827DMQB | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74F827SPC vs 54F827DMQB |
74F827SDCQR | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74F827SPC vs 74F827SDCQR |
AM29C827APC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | 74F827SPC vs AM29C827APC |
MC54F827J | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, 758-01 | Rochester Electronics LLC | 74F827SPC vs MC54F827J |