Part Details for 74F828QC by Texas Instruments
Overview of 74F828QC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F828QC
74F828QC CAD Models
74F828QC Part Data Attributes
|
74F828QC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F828QC
Texas Instruments
F/FAST SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PQCC28, PLASTIC, CC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 85 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 74F828QC
This table gives cross-reference parts and alternative options found for 74F828QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F828QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29828AJC | Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, PQCC28, PLASTIC, LCC-28 | AMD | 74F828QC vs AM29828AJC |
74F828QC | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PQCC28, PLASTIC, CC-28 | Rochester Electronics LLC | 74F828QC vs 74F828QC |
74F828QC | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PQCC28, PLASTIC, CC-28 | Fairchild Semiconductor Corporation | 74F828QC vs 74F828QC |
74F828QC | IC F/FAST SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PQCC28, PLASTIC, CC-28, Bus Driver/Transceiver | National Semiconductor Corporation | 74F828QC vs 74F828QC |