Part Details for 74F86SC by Fairchild Semiconductor Corporation
Overview of 74F86SC by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 74F86SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC N Rail RoHS: Compliant |
1570 In Stock |
|
$0.0973 / $0.1024 | Buy Now |
|
Bristol Electronics | 158 |
|
RFQ | ||
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input XOR, F-TTL, 14 Pin, Plastic, SOP | 2947 |
|
$0.1633 / $0.3918 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, F-TTL, 14 Pin, Plastic, SOP | 126 |
|
$0.2772 / $0.6160 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, F-TTL, 14 Pin, Plastic, SOP | 1 |
|
$0.5300 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, F-TTL, 14 Pin, Plastic, SOP | 44 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, F-TTL, 14 Pin, Plastic, SOP | 72 |
|
$0.3918 / $0.6530 | Buy Now |
|
Rochester Electronics | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3080 |
|
$0.1741 / $0.2048 | Buy Now |
Part Details for 74F86SC
74F86SC CAD Models
74F86SC Part Data Attributes
|
74F86SC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F86SC
Fairchild Semiconductor Corporation
XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 28 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74F86SC
This table gives cross-reference parts and alternative options found for 74F86SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F86SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F86D,623 | 74F86 - Quad 2-input exclusive-OR gate SOIC 14-Pin | NXP Semiconductors | 74F86SC vs N74F86D,623 |
N74F86D,602 | 74F86 - Quad 2-input exclusive-OR gate SOIC 14-Pin | NXP Semiconductors | 74F86SC vs N74F86D,602 |
N74F86D | IC F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | 74F86SC vs N74F86D |
SN74F86D | 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 | Texas Instruments | 74F86SC vs SN74F86D |
MC74F86D | F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | 74F86SC vs MC74F86D |
933739420602 | IC F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74F86SC vs 933739420602 |
74F86SC_NL | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74F86SC vs 74F86SC_NL |
74F86SCX | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74F86SC vs 74F86SCX |
74F86SCX_NL | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74F86SC vs 74F86SCX_NL |
I74F86D | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | 74F86SC vs I74F86D |