Part Details for 74FCT162240CTPACT by Texas Instruments
Results Overview of 74FCT162240CTPACT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74FCT162240CTPACT Information
74FCT162240CTPACT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74FCT162240CTPACT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
|
Rochester Electronics | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, PDSO48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5279 |
|
$0.5091 / $0.8211 | Buy Now |
US Tariff Estimator: 74FCT162240CTPACT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74FCT162240CTPACT
74FCT162240CTPACT Part Data Attributes
|
|
74FCT162240CTPACT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74FCT162240CTPACT
Texas Instruments
16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP48,.3,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Control Type | ENABLE LOW | |
| Count Direction | UNIDIRECTIONAL | |
| Family | FCT | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 12.5 mm | |
| Logic IC Type | BUS DRIVER | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
| Output Polarity | INVERTED | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.3,20 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 4.3 ns | |
| Propagation Delay (tpd) | 4.3 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | NICKEL PALLADIUM GOLD | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6.1 mm |
Alternate Parts for 74FCT162240CTPACT
This table gives cross-reference parts and alternative options found for 74FCT162240CTPACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT162240CTPACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74FCT162240ATPACT | Texas Instruments | $1.1353 | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 | 74FCT162240CTPACT vs 74FCT162240ATPACT |
| FCT162240ATPACTE4 | Texas Instruments | Check for Price | FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | 74FCT162240CTPACT vs FCT162240ATPACTE4 |
| FCT162240CTPACTG4 | Texas Instruments | Check for Price | 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85 | 74FCT162240CTPACT vs FCT162240CTPACTG4 |
| CY74FCT162240CTPACR | Texas Instruments | Check for Price | FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 | 74FCT162240CTPACT vs CY74FCT162240CTPACR |
| PI74FCT162240CTA | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | 74FCT162240CTPACT vs PI74FCT162240CTA |
| CY74FCT162240CTPAC | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | 74FCT162240CTPACT vs CY74FCT162240CTPAC |
| CY74FCT162240CTPACT | Texas Instruments | Check for Price | FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 | 74FCT162240CTPACT vs CY74FCT162240CTPACT |
| FCT162240ATPACTG4 | Texas Instruments | Check for Price | FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | 74FCT162240CTPACT vs FCT162240ATPACTG4 |
| CY74FCT162240CTPAC | Texas Instruments | Check for Price | FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 | 74FCT162240CTPACT vs CY74FCT162240CTPAC |
74FCT162240CTPACT Frequently Asked Questions (FAQ)
-
The maximum power dissipation for the 74FCT162240CTPACT is 1.5 W, but it can be limited by the thermal resistance of the package and the PCB design.
-
To ensure signal integrity, use controlled impedance traces, minimize trace length, and use proper termination techniques. Also, consider using differential signaling and shielding to reduce electromagnetic interference (EMI).
-
The recommended operating voltage range for the 74FCT162240CTPACT is 3.3 V ± 0.3 V, but it can operate from 2.5 V to 3.6 V, with reduced performance at lower voltages.
-
To handle hot-swapping or live-insertion, use a power-on reset (POR) circuit to ensure the device is in a known state before applying power. Also, consider using a power sequencing controller to ensure proper power-up and power-down sequencing.
-
The maximum frequency of operation for the 74FCT162240CTPACT is 100 MHz, but it can be limited by the system's clock distribution, PCB design, and signal integrity.