-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bi-Directional Transceiver, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT16245ATPAG8 | Renesas Electronics Corporation | 16-Bit Bi-Directional Transceiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH1778
|
Newark | Transceiver, Bidirectional, -40To85Deg C Rohs Compliant: Yes |Renesas 74FCT16245ATPAG8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1954 |
|
$0.8530 / $1.7500 | Buy Now |
DISTI #
800-2867-1-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 48TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4222 In Stock |
|
$0.9331 / $2.1300 | Buy Now |
DISTI #
74FCT16245ATPAG8
|
Avnet Americas | 16-Bit Bi-Directional Transceiver - Tape and Reel (Alt: 74FCT16245ATPAG8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 | Buy Now |
DISTI #
972-74FCT16245ATPAG8
|
Mouser Electronics | Bus Transceivers 16-Bit Bidirectional Transceiver RoHS: Compliant | 36397 |
|
$0.7070 / $2.0700 | Buy Now |
|
Future Electronics | FCT LOG 5V DD 16-BIT HD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7650 / $0.8000 | Buy Now |
|
Renesas Electronics America | IC TXRX NON-INVERT 5.5V 48TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 4224 |
|
$0.9331 / $2.1300 | Buy Now |
DISTI #
74FCT16245ATPAG8
|
Avnet Silica | 16-Bit Bi-Directional Transceiver (Alt: 74FCT16245ATPAG8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74FCT16245ATPAG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74FCT16245ATPAG8
Renesas Electronics Corporation
16-Bit Bi-Directional Transceiver, TSSOP0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Manufacturer Package Code | PAG48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74FCT16245ATPAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT16245ATPAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT16245ATPA8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | 74FCT16245ATPAG8 vs IDT74FCT16245ATPA8 |
IDT74FCT16245ATPAG | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | 74FCT16245ATPAG8 vs IDT74FCT16245ATPAG |
PI74FCT16245ATAEX | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74FCT16245ATPAG8 vs PI74FCT16245ATAEX |
74FCT16245ATPA | Bus Driver/Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | 74FCT16245ATPAG8 vs 74FCT16245ATPA |
IDT74FCT16245ATPAG8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | 74FCT16245ATPAG8 vs IDT74FCT16245ATPAG8 |
74FCT16245ATPAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | 74FCT16245ATPAG8 vs 74FCT16245ATPAG8 |
IDT74FCT16245ATPA | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | 74FCT16245ATPAG8 vs IDT74FCT16245ATPA |
PI74FCT16245ATAE | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74FCT16245ATPAG8 vs PI74FCT16245ATAE |
74FCT16245ATPAG | TSSOP-48, Tube | Integrated Device Technology Inc | 74FCT16245ATPAG8 vs 74FCT16245ATPAG |
74FCT16245ATPAG | 16-Bit Bi-Directional Transceiver, TSSOP39/Tube | Renesas Electronics Corporation | 74FCT16245ATPAG8 vs 74FCT16245ATPAG |