74FCT162543ATPA8
Integrated Device Technology Inc
Description: TSSOP-56, Reel

Overview of 74FCT162543ATPA8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
74FCT162543ATPA8 Renesas Electronics Corporation 16-BIT COMPARATOR

CAD Models for 74FCT162543ATPA8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FCT162543ATPA8 by Integrated Device Technology Inc

74FCT162543ATPA8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP56,.3,20
Pin Count
56
Manufacturer Package Code
PA56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
14 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
6.1 mm
Want to compare parts?
  1. 74FCT162543ATPA8
    Integrated Device Technology Inc
    TSSOP-56, Reel
    VS

Alternate Parts for 74FCT162543ATPA8

This table gives cross-reference parts and alternative options found for 74FCT162543ATPA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT162543ATPA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT162543ATMT FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56 Rochester Electronics LLC 74FCT162543ATPA8 vs CD74FCT162543ATMT
74FCT162543ATPAG8 TSSOP-56, Reel Integrated Device Technology Inc 74FCT162543ATPA8 vs 74FCT162543ATPAG8
74FCT162543ATPAG TSSOP-56, Tube Integrated Device Technology Inc 74FCT162543ATPA8 vs 74FCT162543ATPAG
74FCT162543ATPACT 16-Bit Registered Transceivers with 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments 74FCT162543ATPA8 vs 74FCT162543ATPACT
IDT74FCT162543ATPA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74FCT162543ATPA8 vs IDT74FCT162543ATPA
PI74FCT162543ATA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74FCT162543ATPA8 vs PI74FCT162543ATA
CD74FCT162543ATMT96 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56 Rochester Electronics LLC 74FCT162543ATPA8 vs CD74FCT162543ATMT96
QS74FCT162543ATPA FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, TSSOP-56 Rochester Electronics LLC 74FCT162543ATPA8 vs QS74FCT162543ATPA
IDT74FCT162543ATPAG8 Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74FCT162543ATPA8 vs IDT74FCT162543ATPAG8
IDT74FCT162543ATPAG Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74FCT162543ATPA8 vs IDT74FCT162543ATPAG
Part Number Description Manufacturer Compare
74FCT162543ATPACT 16-Bit Registered Transceivers with 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments 74FCT162543ATPA8 vs 74FCT162543ATPACT
IDT74FCT162543ATPA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74FCT162543ATPA8 vs IDT74FCT162543ATPA
PI74FCT162543ATA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74FCT162543ATPA8 vs PI74FCT162543ATA
CD74FCT162543ATMT96 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56 Rochester Electronics LLC 74FCT162543ATPA8 vs CD74FCT162543ATMT96
IDT74FCT162543ATPAG8 Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74FCT162543ATPA8 vs IDT74FCT162543ATPAG8
CY74FCT162543ATPAC FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74FCT162543ATPA8 vs CY74FCT162543ATPAC
74FCT162543ATPAG TSSOP-56, Tube Integrated Device Technology Inc 74FCT162543ATPA8 vs 74FCT162543ATPAG
QS74FCT162543ATPA FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, TSSOP-56 Rochester Electronics LLC 74FCT162543ATPA8 vs QS74FCT162543ATPA
IDT74FCT162543ATPAG Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74FCT162543ATPA8 vs IDT74FCT162543ATPAG
74FCT162543ATPAG8 TSSOP-56, Reel Integrated Device Technology Inc 74FCT162543ATPA8 vs 74FCT162543ATPAG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FCT162543ATPA8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FCT162543ATPA8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 74FCT162543ATPA8 would you like to use for your alert(s)?
  • Please alert me when 74FCT162543ATPA8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FCT162543ATPA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FCT162543ATPA8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FCT162543ATPA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FCT162543ATPA8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FCT162543ATPA8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: