Part Details for 74FCT163244APFG by Integrated Device Technology Inc
Overview of 74FCT163244APFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT163244APFG | Renesas Electronics Corporation | 3.3V 16-Bit Buffer/Line Driver | |
74FCT163244APFG8 | Renesas Electronics Corporation | 3.3V 16-Bit Buffer/Line Driver |
Part Details for 74FCT163244APFG
74FCT163244APFG CAD Models
74FCT163244APFG Part Data Attributes
|
74FCT163244APFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74FCT163244APFG
Integrated Device Technology Inc
TVSOP-48, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TVSOP | |
Package Description | GREEN, TVSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PFG48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-01-01 | |
Additional Feature | MAX O/P SKEW = 0.5NS; TYP VOLP = 0.3V | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74FCT163244APFG
This table gives cross-reference parts and alternative options found for 74FCT163244APFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT163244APFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT163244APF8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | 74FCT163244APFG vs 74FCT163244APF8 |
74FCT163244APFG8 | TVSOP-48, Reel | Integrated Device Technology Inc | 74FCT163244APFG vs 74FCT163244APFG8 |
IDT74FCT163244APFG8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, TVSOP-48 | Integrated Device Technology Inc | 74FCT163244APFG vs IDT74FCT163244APFG8 |
74FCT163244APFG | 3.3V 16-Bit Buffer/Line Driver, TVSOP50/Tube | Renesas Electronics Corporation | 74FCT163244APFG vs 74FCT163244APFG |
74FCT163244APFG8 | 3.3V 16-Bit Buffer/Line Driver, TVSOP0/Reel | Renesas Electronics Corporation | 74FCT163244APFG vs 74FCT163244APFG8 |
74FCT163244APF | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | 74FCT163244APFG vs 74FCT163244APF |