Part Details for 74FCT164245TPVG by Integrated Device Technology Inc
Results Overview of 74FCT164245TPVG by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74FCT164245TPVG Information
74FCT164245TPVG by Integrated Device Technology Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74FCT164245TPVG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74FCT164245TPVG
|
IBS Electronics | 74FCT164245TPVG BY INTEGRATED DEVICE TECHNOLOGY IS A 16-BIT DUAL SUPPLY BUS TRANSCEIVER WITH 3.3V AND 5V OPERATION HIGH-SPEED CMOS LOGIC TRI-STATE OUTPUTS AND 24-LEAD TSSOP PACKAGING. Min Qty: 300 Package Multiple: 1 | 0 |
|
$3.3040 / $3.4020 | Buy Now |
|
|
New Advantage Corporation | 3.3V TO 5V 16 BIT TRANSLATING RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 870 |
|
$2.7400 / $2.9700 | Buy Now |
|
|
Win Source Electronics | FAST CMOS 16-BIT BIDIRECTIONAL 3.3V TO 5V TRANSLATOR | IC TRNSLTR BIDIRECTIONAL 48SSOP | 19806 |
|
$2.7273 / $4.0909 | Buy Now |
US Tariff Estimator: 74FCT164245TPVG by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74FCT164245TPVG
74FCT164245TPVG Part Data Attributes
|
|
74FCT164245TPVG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74FCT164245TPVG
Integrated Device Technology Inc
SSOP-48, Tube
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop48,.4 | |
| Pin Count | 48 | |
| Manufacturer Package Code | PVG48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1992-01-01 | |
| Additional Feature | 3.3v To 5v Bidirectional Level Translator | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e3 | |
| Length | 15.875 Mm | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 5 Ns | |
| Propagation Delay (tpd) | 5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.794 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for 74FCT164245TPVG
This table gives cross-reference parts and alternative options found for 74FCT164245TPVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT164245TPVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74FCT164245TPV8 | Integrated Device Technology Inc | Check for Price | Bus Driver/Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | 74FCT164245TPVG vs 74FCT164245TPV8 |
74FCT164245TPVG Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74FCT164245TPVG is 100 MHz.
-
Yes, the 74FCT164245TPVG is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the 74FCT164245TPVG is approximately 2.5 ns.
-
No, the 74FCT164245TPVG does not have built-in termination resistors. External termination resistors may be required depending on the application.
-
Yes, the 74FCT164245TPVG is lead-free and RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.