Logic
74FCT373CP
Description: PDIP-20, Tube

Overview of 74FCT373CP by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
74FCT373CP Renesas Electronics Corporation OCTAL D LATCH

CAD Models for 74FCT373CP by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FCT373CP by Integrated Device Technology Inc

74FCT373CP
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PDIP
Package Description
,
Pin Count
20
Manufacturer Package Code
PD20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
245
Power Supply Current-Max (ICC)
14.5 mA
Propagation Delay (tpd)
5.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 74FCT373CP
    Integrated Device Technology Inc
    PDIP-20, Tube
    VS

Alternate Parts for 74FCT373CP

This table gives cross-reference parts and alternative options found for 74FCT373CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT373CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT373CDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Renesas Electronics Corporation 74FCT373CP vs 74FCT373CDB
74FCT373CTDBG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Renesas Electronics Corporation 74FCT373CP vs 74FCT373CTDBG
74FCT373CTD Jbar-Kbar Flip-Flop, 1-Func, 8-Bit, CMOS, CDIP20 Integrated Device Technology Inc 74FCT373CP vs 74FCT373CTD
74FCT373CTP Jbar-Kbar Flip-Flop, 1-Func, 8-Bit, CMOS, PDIP20 Integrated Device Technology Inc 74FCT373CP vs 74FCT373CTP
74FCT373CD Jbar-Kbar Flip-Flop, 1-Func, 8-Bit, CMOS, CDIP20 Integrated Device Technology Inc 74FCT373CP vs 74FCT373CD
74FCT373CD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Renesas Electronics Corporation 74FCT373CP vs 74FCT373CD
Part Number Description Manufacturer Compare
54F541LMQB F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 74FCT373CP vs 54F541LMQB
54F541L1MQB Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74FCT373CP vs 54F541L1MQB
74F541QC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PQCC20, PLASTIC, CC-20 Fairchild Semiconductor Corporation 74FCT373CP vs 74F541QC
74F541SDC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 74FCT373CP vs 74F541SDC
74F541PC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation 74FCT373CP vs 74F541PC
74F541LC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 74FCT373CP vs 74F541LC
CY74FCT541TSOCTE4 Octal Buffers and Line Drivers with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74FCT373CP vs CY74FCT541TSOCTE4
54F541L1M Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74FCT373CP vs 54F541L1M
54F541DMQB F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74FCT373CP vs 54F541DMQB
54F541FM Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 Fairchild Semiconductor Corporation 74FCT373CP vs 54F541FM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FCT373CP by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FCT373CP by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 74FCT373CP would you like to use for your alert(s)?
  • Please alert me when 74FCT373CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FCT373CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FCT373CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FCT373CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FCT373CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FCT373CP by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: