-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Identity Comparator, SOIC37/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74FCT521CTSOG-ND
|
DigiKey | IC COMPARATOR IDENTITY 8B 20SOIC Min Qty: 370 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$2.0367 | Buy Now |
DISTI #
74FCT521CTSOG
|
Avnet Americas | 8-Bit Identity Comparator - Rail/Tube (Alt: 74FCT521CTSOG) RoHS: Compliant Min Qty: 370 Package Multiple: 37 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.3843 / $1.5805 | Buy Now |
DISTI #
972-74FCT521CTSOG
|
Mouser Electronics | Logic Comparators 8-Bit Identity Comparator RoHS: Compliant | 296 |
|
$1.4400 / $2.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 370 Package Multiple: 37 Container: Tube | 0Tube |
|
$1.4200 | Buy Now |
DISTI #
74FCT521CTSOG
|
Avnet Americas | 8-Bit Identity Comparator - Rail/Tube (Alt: 74FCT521CTSOG) RoHS: Compliant Min Qty: 370 Package Multiple: 37 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.3843 / $1.5805 | Buy Now |
DISTI #
74FCT521CTSOG
|
Avnet Americas | 8-Bit Identity Comparator - Rail/Tube (Alt: 74FCT521CTSOG) RoHS: Compliant Min Qty: 370 Package Multiple: 37 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.3843 / $1.5805 | Buy Now |
DISTI #
74FCT521CTSOG
|
Avnet Silica | 8-Bit Identity Comparator (Alt: 74FCT521CTSOG) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74FCT521CTSOG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74FCT521CTSOG
Renesas Electronics Corporation
8-Bit Identity Comparator, SOIC37/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 20 | |
Manufacturer Package Code | PSG20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | CASCADABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | IDENTITY COMPARATOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74FCT521CTSOG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT521CTSOG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT521ATSOG | 8-Bit Identity Comparator, SOIC37/Tube | Renesas Electronics Corporation | 74FCT521CTSOG vs 74FCT521ATSOG |