Logic
74FCT540ATQ
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20

Overview of 74FCT540ATQ by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
74FCT540ATQG8 Renesas Electronics Corporation Octal Buffer/Line Driver
74FCT540ATQG Renesas Electronics Corporation Octal Buffer/Line Driver

CAD Models for 74FCT540ATQ by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FCT540ATQ by Integrated Device Technology Inc

74FCT540ATQ
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
Package Description
SSOP, SSOP20,.25
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
4.8 ns
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
3.9116 mm
Want to compare parts?
  1. 74FCT540ATQ
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20
    VS

Alternate Parts for 74FCT540ATQ

This table gives cross-reference parts and alternative options found for 74FCT540ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT540ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT540ATQ8 Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 74FCT540ATQ vs IDT74FCT540ATQ8
74FCT540ATQG8 QSOP-20, Reel Integrated Device Technology Inc 74FCT540ATQ vs 74FCT540ATQG8
IDT74FCT540ATQG Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 74FCT540ATQ vs IDT74FCT540ATQG
CD74FCT540ATQM CD74FCT540ATQM Intersil Corporation 74FCT540ATQ vs CD74FCT540ATQM
CD74FCT540ATQM FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 Rochester Electronics LLC 74FCT540ATQ vs CD74FCT540ATQM
74FCT540ATQ8 Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 74FCT540ATQ vs 74FCT540ATQ8
QS74FCT540ATQX Bus Driver, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 Integrated Device Technology Inc 74FCT540ATQ vs QS74FCT540ATQX
IDT74FCT540ATQ Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 74FCT540ATQ vs IDT74FCT540ATQ
CY74FCT540ATQCT Bus Driver, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 Cypress Semiconductor 74FCT540ATQ vs CY74FCT540ATQCT
74FCT540ATQG QSOP-20, Tube Integrated Device Technology Inc 74FCT540ATQ vs 74FCT540ATQG
Part Number Description Manufacturer Compare
IDT74FCT540ATQ Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 74FCT540ATQ vs IDT74FCT540ATQ
74FCT540ATQG QSOP-20, Tube Integrated Device Technology Inc 74FCT540ATQ vs 74FCT540ATQG
IDT74FCT540ATQG8 Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 Renesas Electronics Corporation 74FCT540ATQ vs IDT74FCT540ATQG8
74FCT540ATQG8 QSOP-20, Reel Integrated Device Technology Inc 74FCT540ATQ vs 74FCT540ATQG8
QS74FCT540ATQ Bus Driver, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 Integrated Device Technology Inc 74FCT540ATQ vs QS74FCT540ATQ
CD74FCT540ATQM FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 Rochester Electronics LLC 74FCT540ATQ vs CD74FCT540ATQM
QS74FCT540ATQ FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 Rochester Electronics LLC 74FCT540ATQ vs QS74FCT540ATQ
IDT74FCT540ATQ8 Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 74FCT540ATQ vs IDT74FCT540ATQ8
74FCT540ATQG8 Octal Buffer/Line Driver, QSOP0/Reel Renesas Electronics Corporation 74FCT540ATQ vs 74FCT540ATQG8
CD74FCT540ATQM CD74FCT540ATQM Intersil Corporation 74FCT540ATQ vs CD74FCT540ATQM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FCT540ATQ by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FCT540ATQ by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 74FCT540ATQ would you like to use for your alert(s)?
  • Please alert me when 74FCT540ATQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FCT540ATQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FCT540ATQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FCT540ATQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FCT540ATQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FCT540ATQ by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: