74FCT841BSCX
Description: IC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24, Bus Driver/Transceiver

Overview of 74FCT841BSCX by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74FCT841BSCX by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74FCT841BSCX-ND
DigiKey BUS DRIVER, FCT SERIES Min Qty: 134 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 20000
In Stock
  • 134 $2.2500
$2.2500 Buy Now
Quest Components FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 998
  • 1 $4.3200
  • 94 $1.8720
  • 268 $1.7280
$1.7280 / $4.3200 Buy Now
Rochester Electronics Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 20000
  • 1 $2.2600
  • 25 $2.2200
  • 100 $2.1300
  • 500 $2.0400
  • 1,000 $1.9200
$1.9200 / $2.2600 Buy Now

CAD Models for 74FCT841BSCX by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FCT841BSCX by National Semiconductor Corporation

74FCT841BSCX
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP, SOP24,.4
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 74FCT841BSCX
    National Semiconductor Corporation
    IC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24, Bus Driver/Transceiver
    VS

Alternate Parts for 74FCT841BSCX

This table gives cross-reference parts and alternative options found for 74FCT841BSCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT841BSCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT841ATSOCG4 FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, SOIC-24 Texas Instruments 74FCT841BSCX vs CY74FCT841ATSOCG4
CY74FCT841ATSOCTG4 FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, SOIC-24 Texas Instruments 74FCT841BSCX vs CY74FCT841ATSOCTG4
CD74FCT841BTM96 FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 Intersil Corporation 74FCT841BSCX vs CD74FCT841BTM96
PI74FCT841ATSX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation 74FCT841BSCX vs PI74FCT841ATSX
CY74FCT841BTSOC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor 74FCT841BSCX vs CY74FCT841BTSOC
QS54FCT841CTS1B Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc 74FCT841BSCX vs QS54FCT841CTS1B
CD74FCT841ATM96 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Harris Semiconductor 74FCT841BSCX vs CD74FCT841ATM96
P74FCT841BTS Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation 74FCT841BSCX vs P74FCT841BTS
IDT74FCT841ASO Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc 74FCT841BSCX vs IDT74FCT841ASO
CD74FCT841BTM96 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Harris Semiconductor 74FCT841BSCX vs CD74FCT841BTM96
Part Number Description Manufacturer Compare
QS74FCT841BTZB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc 74FCT841BSCX vs QS74FCT841BTZB
QS54FCT841CTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc 74FCT841BSCX vs QS54FCT841CTP
74FCT841BSPC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Texas Instruments 74FCT841BSCX vs 74FCT841BSPC
QS74FCT841ATZ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc 74FCT841BSCX vs QS74FCT841ATZ
P74FCT841AP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation 74FCT841BSCX vs P74FCT841AP
QS74FCT841BTD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc 74FCT841BSCX vs QS74FCT841BTD
IDT74FCT841ATPY Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SSOP-24 Integrated Device Technology Inc 74FCT841BSCX vs IDT74FCT841ATPY
CD74FCT841BTM96 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Harris Semiconductor 74FCT841BSCX vs CD74FCT841BTM96
CD74FCT841CTM96 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Harris Semiconductor 74FCT841BSCX vs CD74FCT841CTM96
P74FCT841BTS Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation 74FCT841BSCX vs P74FCT841BTS

Related Parts for 74FCT841BSCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FCT841BSCX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FCT841BSCX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74FCT841BSCX would you like to use for your alert(s)?
  • Please alert me when 74FCT841BSCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FCT841BSCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FCT841BSCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FCT841BSCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FCT841BSCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FCT841BSCX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: