Logic
74FST3257DTR2G
onsemi
Description: Quad 2:1 Multiplexer/Demultiplexer (Mux/Demux) Bus Switch, TSSOP-16, 2500-REEL

Overview of 74FST3257DTR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Agriculture Technology Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Communication and Networking

Price & Stock for 74FST3257DTR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 42Y2115
Newark Mux/Demux, Quad, 2:1, Tssop-16, Logic Family/Base Number:-, Logic Type:Multiplexer/Demultiplexer Bus Switch, No. Of Channels:4Channels, Line Configuration:2:1, Supply Voltage Min:4V, Supply Voltage Max:5.5V, Logic Case Rohs Compliant: Yes |Onsemi 74FST3257DTR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1031
  • 1 $0.4580
  • 10 $0.3890
  • 25 $0.3540
  • 50 $0.3170
$0.3170 / $0.4580 Buy Now
DISTI # 70K7574
Newark Ic, bus Exchanger, cmos, tssop,16Pin, plastic |Onsemi 74FST3257DTR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2720
  • 3,000 $0.2660
  • 6,000 $0.2450
  • 12,000 $0.2300
  • 18,000 $0.2140
  • 30,000 $0.2040
$0.2040 / $0.2720 Buy Now
DISTI # 74FST3257DTR2GOSCT-ND
DigiKey IC MUX/DEMUX 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8873
In Stock
  • 1 $1.0200
  • 10 $0.6050
  • 25 $0.5020
  • 100 $0.3887
  • 250 $0.3345
  • 500 $0.3018
  • 1,000 $0.2747
  • 2,500 $0.2154
  • 5,000 $0.2074
  • 12,500 $0.1995
  • 25,000 $0.1975
$0.1975 / $1.0200 Buy Now
DISTI # 74FST3257DTR2G
Avnet Americas Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74FST3257DTR2G) RoHS: Compliant Min Qty: 1583 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 4924 Partner Stock
  • 1,583 $0.2338
  • 1,600 $0.2275
  • 3,200 $0.2212
  • 8,000 $0.2149
  • 16,000 $0.2086
  • 80,000 $0.2022
  • 160,000 $0.1959
$0.1959 / $0.2338 Buy Now
DISTI # 863-74FST3257DTR2G
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers LOG QUAD 2:1 MULT RoHS: Compliant 26588
  • 1 $0.4200
  • 10 $0.3600
  • 100 $0.2650
  • 500 $0.2570
  • 1,000 $0.2230
  • 2,500 $0.2070
  • 10,000 $0.1990
  • 25,000 $0.1960
$0.1960 / $0.4200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $0.2438
  • 25 $0.2372
  • 500 $0.1730
$0.1730 / $0.2438 Buy Now
DISTI # 63496961
Verical Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2221 Americas - 4290
  • 3,000 $0.2121
$0.2121 Buy Now
Bristol Electronics   50
RFQ
Rochester Electronics Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 4924
  • 1 $0.2304
  • 25 $0.2258
  • 100 $0.2166
  • 500 $0.2074
  • 1,000 $0.1958
$0.1958 / $0.2304 Buy Now
Ameya Holding Limited 74FST3257DTR2G 多路复用器开关集成电路, 四 2:1 多路输出选择器, 4 → 5.5 V, 16针 TSSOP封装 2270
RFQ
DISTI # 74FST3257DTR2G
Avnet Silica Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R (Alt: 74FST3257DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541900489406
Chip1Stop Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 4290
  • 10 $0.3180
  • 25 $0.2950
  • 100 $0.2191
  • 250 $0.2170
$0.2170 / $0.3180 Buy Now
DISTI # 74FST3257DTR2G
EBV Elektronik Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R (Alt: 74FST3257DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74FST3257DTR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74FST3257DTR2G by onsemi

74FST3257DTR2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP-16
Package Description
TSSOP-16
Pin Count
16
Manufacturer Package Code
948F-01
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
4
Number of Ports
3
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
100 mA
Prop. Delay@Nom-Sup
0.25 ns
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74FST3257DTR2G
    onsemi
    Quad 2:1 Multiplexer/Demultiplexer (Mux/Demux) Bus Switch, TSSOP-16, 2500-REEL
    VS

Related Parts for 74FST3257DTR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FST3257DTR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FST3257DTR2G by onsemi

Select Manufacturer
Which Manufacturer of 74FST3257DTR2G would you like to use for your alert(s)?
  • Please alert me when 74FST3257DTR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FST3257DTR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FST3257DTR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FST3257DTR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FST3257DTR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FST3257DTR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: