Part Details for 74FST3257SO8 by Integrated Device Technology Inc
Overview of 74FST3257SO8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FST3257SO8 | Renesas Electronics Corporation | OCTAL BUS ECHANGE BUS SWI |
Part Details for 74FST3257SO8
74FST3257SO8 CAD Models
74FST3257SO8 Part Data Attributes
|
74FST3257SO8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74FST3257SO8
Integrated Device Technology Inc
SOIC-16, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | PS16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-06 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 225 | |
Terminal Finish | TIN LEAD |