Part Details for 74FST3383QSR by onsemi
Overview of 74FST3383QSR by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74FST3383QSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4695
|
Newark | 74Fst3383Qsr, Shift Registers |Onsemi 74FST3383QSR Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2860 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2415 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | 1932 |
|
$0.1950 / $0.7500 | Buy Now | |
|
Rochester Electronics | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27500 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for 74FST3383QSR
74FST3383QSR CAD Models
74FST3383QSR Part Data Attributes
|
74FST3383QSR
onsemi
Buy Now
Datasheet
|
Compare Parts:
74FST3383QSR
onsemi
CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, QSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74FST3383QSR
This table gives cross-reference parts and alternative options found for 74FST3383QSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FST3383QSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FST3383QS | CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, QSOP-24 | Rochester Electronics LLC | 74FST3383QSR vs 74FST3383QS |
74LVX3L383QSCX | LV/LV-A/LVX/H SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24 | Texas Instruments | 74FST3383QSR vs 74LVX3L383QSCX |
74FST3383QSR | CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, QSOP-24 | Rochester Electronics LLC | 74FST3383QSR vs 74FST3383QSR |
QS3383QG8 | 10-Bit Bus Exchange Switch, QSOP0/Reel | Renesas Electronics Corporation | 74FST3383QSR vs QS3383QG8 |
74LVX3L383QSC | LV/LV-A/LVX/H SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24 | Texas Instruments | 74FST3383QSR vs 74LVX3L383QSC |
QS3383QG | 10-Bit Bus Exchange Switch, QSOP55/Tube | Renesas Electronics Corporation | 74FST3383QSR vs QS3383QG |
IDTQS3383QG8 | Bus Exchanger, 3383 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | 74FST3383QSR vs IDTQS3383QG8 |
IDTQS3383QG8 | Bus Exchanger, 3383 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Renesas Electronics Corporation | 74FST3383QSR vs IDTQS3383QG8 |
QS3383Q | Bus Exchanger, 3383 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Integrated Device Technology Inc | 74FST3383QSR vs QS3383Q |
IDT74FST3383Q8 | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | 74FST3383QSR vs IDT74FST3383Q8 |