Part Details for 74FST3861DWR2 by Rochester Electronics LLC
Overview of 74FST3861DWR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74FST3861DWR2
74FST3861DWR2 CAD Models
74FST3861DWR2 Part Data Attributes:
|
74FST3861DWR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74FST3861DWR2
Rochester Electronics LLC
CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.395 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 74FST3861DWR2
This table gives cross-reference parts and alternative options found for 74FST3861DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FST3861DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3861SX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | 74FST3861DWR2 vs PI5C3861SX |
SN74CBT3861DWRE4 | 5-V, 1:1 (SPST), 10-channel general-purpose analog switch 24-SOIC -40 to 85 | Texas Instruments | 74FST3861DWR2 vs SN74CBT3861DWRE4 |
SN74CBT3861DWE4 | 10-Channel, 1:1 Analog Switch with High Bandwidth 24-SOIC -40 to 85 | Texas Instruments | 74FST3861DWR2 vs SN74CBT3861DWE4 |
74FST3861DW | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Rochester Electronics LLC | 74FST3861DWR2 vs 74FST3861DW |
PI5C3861S | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | 74FST3861DWR2 vs PI5C3861S |
SN74CBT3861DWR | 5-V, 1:1 (SPST), 10-channel general-purpose analog switch 24-SOIC -40 to 85 | Texas Instruments | 74FST3861DWR2 vs SN74CBT3861DWR |
SN74CBT3861DW | 5-V, 1:1 (SPST), 10-channel general-purpose analog switch 24-SOIC -40 to 85 | Texas Instruments | 74FST3861DWR2 vs SN74CBT3861DW |