There are no models available for this part yet.
Overview of 74H72F by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
CAD Models for 74H72F by Signetics
Part Data Attributes for 74H72F by Signetics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH MASTER SLAVE OPERATION
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDIP-T14
|
Load Capacitance (CL)
|
25 pF
|
Logic IC Type
|
J-K FLIP-FLOP
|
Number of Bits
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
25 mA
|
Propagation Delay (tpd)
|
27 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
fmax-Min
|
25 MHz
|
Alternate Parts for 74H72F
This table gives cross-reference parts and alternative options found for 74H72F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74H72F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7470F | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, FF/Latch | NXP Semiconductors | 74H72F vs 7470F |
74H72A | TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, DIP-14 | Philips Semiconductors | 74H72F vs 74H72A |
7470A | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, DIP-14 | Philips Semiconductors | 74H72F vs 7470A |
JM38510/00206BCC | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch | NXP Semiconductors | 74H72F vs JM38510/00206BCC |
JM38510/00206BCB | J-K Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | Signetics | 74H72F vs JM38510/00206BCB |
JM38510/00206BCB | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | Philips Semiconductors | 74H72F vs JM38510/00206BCB |
JM38510/00206BCC | J-K Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | Signetics | 74H72F vs JM38510/00206BCC |
M38510/00201BCX | J-K Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, | Rochester Electronics LLC | 74H72F vs M38510/00201BCX |
SNJ54H72J-00 | TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74H72F vs SNJ54H72J-00 |
JM38510/00206BCA | J-K Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | Signetics | 74H72F vs JM38510/00206BCA |