-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NAND GATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC00DCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16980 In Stock |
|
$0.1263 / $0.4400 | Buy Now |
DISTI #
74HC00D
|
Avnet Americas | Pb-F 74HC CMOS logic IC series SOIC Quad 2-Input NAND Gate - Tape and Reel (Alt: 74HC00D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1450 / $0.1850 | Buy Now |
DISTI #
757-74HC00D
|
Mouser Electronics | Logic Gates Pb-F 74HC CMOS logic IC series SOIC Quad 2-Input NAND Gate RoHS: Compliant | 10382 |
|
$0.1220 / $0.4400 | Buy Now |
DISTI #
74HC00D
|
Avnet Americas | Pb-F 74HC CMOS logic IC series SOIC Quad 2-Input NAND Gate - Tape and Reel (Alt: 74HC00D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1450 / $0.1850 | Buy Now |
DISTI #
74HC00D
|
Avnet Americas | Pb-F 74HC CMOS logic IC series SOIC Quad 2-Input NAND Gate - Tape and Reel (Alt: 74HC00D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1450 / $0.1850 | Buy Now |
DISTI #
SMC-74HC00D
|
Sensible Micro Corporation | Logic Gates Pb-F 74Hc Cmos Logic Ic Series Soic Quad 2-Input Nand Gate RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 15 |
|
$0.3097 / $0.3332 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC00D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC00D
Toshiba America Electronic Components
NAND GATE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2016-05-24 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC00D,653 | 74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | 74HC00D vs 74HC00D,653 |
74HC00D-Q100,118 | 74HC00-Q100; 74HCT00-Q100 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | 74HC00D vs 74HC00D-Q100,118 |