Part Details for 74HC00NB by NXP Semiconductors
Overview of 74HC00NB by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC00NB
74HC00NB CAD Models
74HC00NB Part Data Attributes
|
74HC00NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC00NB
NXP Semiconductors
IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate
|
Source Content uid | 74HC00NB | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC00NB
This table gives cross-reference parts and alternative options found for 74HC00NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC00NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC00F1 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | 74HC00NB vs M74HC00F1 |
SN74HC00J4 | NAND Gate | Rochester Electronics LLC | 74HC00NB vs SN74HC00J4 |
SNJ54HC00J | Military 4-ch, 2-input, 2-V to 6-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | 74HC00NB vs SNJ54HC00J |
SN54HC00J-00 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 74HC00NB vs SN54HC00J-00 |
SN74HC00N1 | NAND Gate | Rochester Electronics LLC | 74HC00NB vs SN74HC00N1 |
MC74HC00ANG | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | 74HC00NB vs MC74HC00ANG |
MM54HC00J | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | Texas Instruments | 74HC00NB vs MM54HC00J |
JM38510/65001BCA | Military 4-ch, 2-input, 2-V to 6-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | 74HC00NB vs JM38510/65001BCA |
MM54HC00J | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 74HC00NB vs MM54HC00J |
SN74HC00JP4 | NAND Gate | Rochester Electronics LLC | 74HC00NB vs SN74HC00JP4 |