-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC00S14-13-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SO Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$0.0961 / $0.1238 | Buy Now |
DISTI #
74HC00S14-13
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC00S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0541 / $0.0639 | Buy Now |
DISTI #
621-74HC00S14-13
|
Mouser Electronics | Logic Gates QUAD 2-INPUT NAND 2-6V 4mA VCC 4.5V RoHS: Compliant | 3491 |
|
$0.1070 / $0.3300 | Buy Now |
DISTI #
70437265
|
RS | 74HC Quad 2-input NAND Gate SO14 | Diodes Inc 74HC00S14-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 125 |
|
$0.2340 / $0.3340 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.0943 / $0.1080 | Buy Now |
DISTI #
74HC00S14-13
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC00S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0541 / $0.0639 | Buy Now |
DISTI #
74HC00S14-13
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, SO14, 2÷6VDC, -40÷150°C Min Qty: 5 | 0 |
|
$0.0740 / $0.1620 | RFQ |
DISTI #
74HC00S14-13
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC00S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0541 / $0.0639 | Buy Now |
DISTI #
74HC00S14-13
|
Avnet Silica | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74HC00S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC GATE NAND 4CH 2-INP 14SO | 195 |
|
$0.1027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy