74HC04NB
Description: IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate

Overview of 74HC04NB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74HC04NB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC04NB by NXP Semiconductors

74HC04NB
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDIP-T14
Length
19.025 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
26 ns
Qualification Status
Not Qualified
Seated Height-Max
4.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74HC04NB
    NXP Semiconductors
    IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate
    VS

Alternate Parts for 74HC04NB

This table gives cross-reference parts and alternative options found for 74HC04NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC04NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8409801VCA Space 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 Texas Instruments 74HC04NB vs 5962-8409801VCA
M74HC04F1 HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics 74HC04NB vs M74HC04F1
8409101CX HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74HC04NB vs 8409101CX
M74HC04B1N HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics 74HC04NB vs M74HC04B1N
SNJ54HCT04J Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CDIP -55 to 125 Texas Instruments 74HC04NB vs SNJ54HCT04J
SN74HCT04N3 IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,DIP,14PIN,PLASTIC Texas Instruments 74HC04NB vs SN74HCT04N3
MC54HC04AJ Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 74HC04NB vs MC54HC04AJ
TTMM54HC14J/883 Inverter, CMOS, CDIP14 Twilight Technology Inc 74HC04NB vs TTMM54HC14J/883
HD74HC04P-E HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DP-14 Renesas Electronics Corporation 74HC04NB vs HD74HC04P-E
MC54HC14AJ Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 74HC04NB vs MC54HC14AJ
Part Number Description Manufacturer Compare
MC54F20JD F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 74HC04NB vs MC54F20JD
SN74HC14NSLE Hex Schmitt-Trigger Inverters 14-SO -40 to 85 Texas Instruments 74HC04NB vs SN74HC14NSLE
HEC4069UBDB IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate NXP Semiconductors 74HC04NB vs HEC4069UBDB
MC74HC14AN HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 onsemi 74HC04NB vs MC74HC14AN
5962-8409801VCX HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74HC04NB vs 5962-8409801VCX
MM74HCT05N_NL Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 74HC04NB vs MM74HCT05N_NL
CD74HC04EE4 High Speed CMOS Logic Hex Inverters 14-PDIP -55 to 125 Texas Instruments 74HC04NB vs CD74HC04EE4
SNJ54LS20J-00 LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments 74HC04NB vs SNJ54LS20J-00
5962R9663602VEX Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor 74HC04NB vs 5962R9663602VEX
M74HC04F1 HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics 74HC04NB vs M74HC04F1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC04NB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC04NB by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HC04NB would you like to use for your alert(s)?
  • Please alert me when 74HC04NB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC04NB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC04NB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC04NB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC04NB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC04NB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: