Logic
74HC08PW-Q100
Description: HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14

Overview of 74HC08PW-Q100 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
10156545-123Q100LF Amphenol Communications Solutions PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch
SiT5358AN-FRA28IQ-10.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5359AN-FRA33IQ-100.000000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO

CAD Models for 74HC08PW-Q100 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC08PW-Q100 by NXP Semiconductors

74HC08PW-Q100
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
Length
5 mm
Logic IC Type
AND GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
135 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. 74HC08PW-Q100
    NXP Semiconductors
    HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14
    VS

Alternate Parts for 74HC08PW-Q100

This table gives cross-reference parts and alternative options found for 74HC08PW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC08PW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC08PWE4 HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 Texas Instruments 74HC08PW-Q100 vs CD74HC08PWE4
MM74HC08MTCX AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation 74HC08PW-Q100 vs MM74HC08MTCX
CD74HC08PWG4 High Speed CMOS Logic Quad 2-Input AND Gates 14-TSSOP -55 to 125 Texas Instruments 74HC08PW-Q100 vs CD74HC08PWG4
74HC08PW-T AND Gate Nexperia 74HC08PW-Q100 vs 74HC08PW-T
HD74HC08TELL HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 Renesas Electronics Corporation 74HC08PW-Q100 vs HD74HC08TELL
74HC08PW,118 74HC(T)08 - Quad 2-input AND gate TSSOP 14-Pin NXP Semiconductors 74HC08PW-Q100 vs 74HC08PW,118
74HC08PW-T IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 74HC08PW-Q100 vs 74HC08PW-T
M74HC09TTR HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 STMicroelectronics 74HC08PW-Q100 vs M74HC09TTR
MC74HC08ADTR2 HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC 74HC08PW-Q100 vs MC74HC08ADTR2
SN74HC08PWTG4 HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74HC08PW-Q100 vs SN74HC08PWTG4
Part Number Description Manufacturer Compare
74AC14SC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 Texas Instruments 74HC08PW-Q100 vs 74AC14SC
HD74HC04FP-EL HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA Renesas Electronics Corporation 74HC08PW-Q100 vs HD74HC04FP-EL
HD74AC14T-ELL AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D Renesas Electronics Corporation 74HC08PW-Q100 vs HD74AC14T-ELL
HD74LVU04AFP Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd 74HC08PW-Q100 vs HD74LVU04AFP
M38510/30003B2X Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 QP Semiconductor 74HC08PW-Q100 vs M38510/30003B2X
935174270112 IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 74HC08PW-Q100 vs 935174270112
DM74LS38MX LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments 74HC08PW-Q100 vs DM74LS38MX
HD74LS136FP XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA Hitachi Ltd 74HC08PW-Q100 vs HD74LS136FP
HD74AC04FP-EL Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd 74HC08PW-Q100 vs HD74AC04FP-EL
HD14093BFP 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation 74HC08PW-Q100 vs HD14093BFP

Related Parts for 74HC08PW-Q100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC08PW-Q100 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC08PW-Q100 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HC08PW-Q100 would you like to use for your alert(s)?
  • Please alert me when 74HC08PW-Q100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC08PW-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC08PW-Q100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC08PW-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC08PW-Q100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC08PW-Q100 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: