-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC109; 74HCT109 - Dual JK flip-flop with set and reset; positive-edge-trigger@en-us SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC109DB,112
|
Avnet Americas | Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SSOP Tube - Rail/Tube (Alt: 74HC109DB,112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 861 Partner Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC109DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC109DB,112
Nexperia
74HC109; 74HCT109 - Dual JK flip-flop with set and reset; positive-edge-trigger@en-us SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SOT-338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC109DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC109DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC174D,652 | 74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin | Nexperia | 74HC109DB,112 vs 74HC174D,652 |
74HCT173DB,112 | SSOP1 16-Pin | Nexperia | 74HC109DB,112 vs 74HCT173DB,112 |
MC74AC259N | AC SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 74HC109DB,112 vs MC74AC259N |
74HCT173D,653 | 74HC173; 74HCT173 - Quad D-type flip-flop; positive-edge trigger; 3-state@en-us SOP 16-Pin | Nexperia | 74HC109DB,112 vs 74HCT173D,653 |
74HC75D,652 | 74HC75 - Quad bistable transparant latch@en-us SOP 16-Pin | Nexperia | 74HC109DB,112 vs 74HC75D,652 |
74HC259D,653 | 74HC259; 74HCT259 - 8-bit addressable latch@en-us SOP 16-Pin | Nexperia | 74HC109DB,112 vs 74HC259D,653 |
74HC173D,653 | 74HC173; 74HCT173 - Quad D-type flip-flop; positive-edge trigger; 3-state@en-us SOP 16-Pin | Nexperia | 74HC109DB,112 vs 74HC173D,653 |
74HC175PW,118 | 74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us TSSOP 16-Pin | Nexperia | 74HC109DB,112 vs 74HC175PW,118 |
74HC109D,652 | 74HC109; 74HCT109 - Dual JK flip-flop with set and reset; positive-edge-trigger@en-us SOP 16-Pin | Nexperia | 74HC109DB,112 vs 74HC109D,652 |
74HC112DB,118 | SSOP1 16-Pin | Nexperia | 74HC109DB,112 vs 74HC112DB,118 |