Part Details for 74HC10N,652 by NXP Semiconductors
Overview of 74HC10N,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC10N,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC10N - NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12110 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for 74HC10N,652
74HC10N,652 CAD Models
74HC10N,652 Part Data Attributes
|
74HC10N,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC10N,652
NXP Semiconductors
74HC(T)10 - Triple 3-input NAND gate DIP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT27-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC10N,652
This table gives cross-reference parts and alternative options found for 74HC10N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC10N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC10F3A | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | 74HC10N,652 vs CD54HC10F3A |
CD74HC10E | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Intersil Corporation | 74HC10N,652 vs CD74HC10E |
CD54HC10F | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | 74HC10N,652 vs CD54HC10F |
CD74HC10EX | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PACKAGE-14 | Rochester Electronics LLC | 74HC10N,652 vs CD74HC10EX |
JM38510/65002BCA | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | National Semiconductor Corporation | 74HC10N,652 vs JM38510/65002BCA |
8403801CX | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74HC10N,652 vs 8403801CX |
M54HC10F1 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | 74HC10N,652 vs M54HC10F1 |
DV74HC10N | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | 74HC10N,652 vs DV74HC10N |
GD74HC10 | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | 74HC10N,652 vs GD74HC10 |
CD54HC10F/3 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Intersil Corporation | 74HC10N,652 vs CD54HC10F/3 |