-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC_HCT112_3 - Dual JK flip-flop with set and reset; negative-edge trigger@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2786
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74HC112D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 | Buy Now |
DISTI #
1727-6577-1-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3295 In Stock |
|
$0.2025 / $0.6100 | Buy Now |
DISTI #
74HC112D,653
|
Avnet Americas | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SO T/R - Tape and Reel (Alt: 74HC112D,653) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1393 / $0.1662 | Buy Now |
DISTI #
771-HC112D653
|
Mouser Electronics | Flip Flops 74HC112D/SOT109/SO16 RoHS: Compliant | 1062 |
|
$0.1740 / $0.6100 | Buy Now |
|
Future Electronics | dual JK flip-flop with set and reset, negative-edge trigger RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1450 / $0.1570 | Buy Now |
|
Future Electronics | dual JK flip-flop with set and reset, negative-edge trigger RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1410 / $0.1530 | Buy Now |
|
Rochester Electronics | 74HC112D - J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 669 |
|
$0.1379 / $0.1622 | Buy Now |
DISTI #
74HC112D,653
|
Avnet Americas | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SO T/R - Tape and Reel (Alt: 74HC112D,653) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1393 / $0.1662 | Buy Now |
DISTI #
74HC112D.653
|
TME | IC: digital, JK flip-flop, Ch: 2, CMOS, SMD, SO16, reel,tape, HC Min Qty: 1 | 223 |
|
$0.2370 / $0.6150 | Buy Now |
DISTI #
74HC112D,653
|
Avnet Silica | Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SO T/R (Alt: 74HC112D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC112D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC112D,653
Nexperia
74HC_HCT112_3 - Dual JK flip-flop with set and reset; negative-edge trigger@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-108, SO-14 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 24 Hz | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.00008 mA | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC112D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC112D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC112RP | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | 74HC112D,653 vs HD74HC112RP |
MC74HC112D | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC112D,653 vs MC74HC112D |
M74HC112M1R | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SO-16 | STMicroelectronics | 74HC112D,653 vs M74HC112M1R |
MC74HC112DR2 | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC112D,653 vs MC74HC112DR2 |
74HC112D,652 | 74HC_HCT112_3 - Dual JK flip-flop with set and reset; negative-edge trigger@en-us SOP 16-Pin | Nexperia | 74HC112D,653 vs 74HC112D,652 |
MC74HC112D | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | 74HC112D,653 vs MC74HC112D |
M74HC112RM13TR | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SO-16 | STMicroelectronics | 74HC112D,653 vs M74HC112RM13TR |