-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AND Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC11D
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC11D
Nexperia
AND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-09-15 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC11RP | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC11D vs HD74HC11RP |
MM74HC11M | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SO-14, Gate | Texas Instruments | 74HC11D vs MM74HC11M |
SN74HC11D3 | AND Gate | Rochester Electronics LLC | 74HC11D vs SN74HC11D3 |
HD74HC11RP | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74HC11D vs HD74HC11RP |
CD74HC11M96E4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC11D vs CD74HC11M96E4 |
CD74HC11MT | 3-ch, 3-input, 2-V to 6-V AND gates 14-SOIC -55 to 125 | Texas Instruments | 74HC11D vs CD74HC11MT |
SN74HC11DRG4 | Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | 74HC11D vs SN74HC11DRG4 |
CD74HC11MG4 | High Speed CMOS Logic Triple 3-Input AND Gates 14-SOIC -55 to 125 | Texas Instruments | 74HC11D vs CD74HC11MG4 |
SN74HC11DE4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | 74HC11D vs SN74HC11DE4 |
HD74HC11RP-EL | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC11D vs HD74HC11RP-EL |