Part Details for 74HC11D by NXP Semiconductors
Overview of 74HC11D by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 74HC11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TRIPLE 3-INPUT AND GATE AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Compliant | Europe - 20659 |
|
RFQ |
Part Details for 74HC11D
74HC11D CAD Models
74HC11D Part Data Attributes:
|
74HC11D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC11D
NXP Semiconductors
IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 3.9 MM, PLASTIC, MS-012, SO-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.9 MM, PLASTIC, MS-012, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC11D
This table gives cross-reference parts and alternative options found for 74HC11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC11RP-EL | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC11D vs HD74HC11RP-EL |
SN74HC11DTG4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | 74HC11D vs SN74HC11DTG4 |
MC74HC11AD | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC11D vs MC74HC11AD |
MC74HC11ADT | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 | Motorola Semiconductor Products | 74HC11D vs MC74HC11ADT |
CD74HC11M | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PACKAGE-14 | Rochester Electronics LLC | 74HC11D vs CD74HC11M |
SN74HC11DE4 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | 74HC11D vs SN74HC11DE4 |
SN74HC11DR-00 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 | Texas Instruments | 74HC11D vs SN74HC11DR-00 |
MC74HC11DR2 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | 74HC11D vs MC74HC11DR2 |
933714290652 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74HC11D vs 933714290652 |
SN74HC11DR | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | 74HC11D vs SN74HC11DR |