Part Details for 74HC11PW by NXP Semiconductors
Overview of 74HC11PW by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 74HC11PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 197 |
|
$0.2400 / $0.8000 | Buy Now | |
|
Chip1Cloud | Triple 3-input AND gate | 59500 |
|
RFQ |
Part Details for 74HC11PW
74HC11PW CAD Models
74HC11PW Part Data Attributes:
|
74HC11PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC11PW
NXP Semiconductors
IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 4.4 MM, PLASTIC, MO-153, TSSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.4 MM, PLASTIC, MO-153, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC11PW
This table gives cross-reference parts and alternative options found for 74HC11PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC11PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC11PW | AND Gate | Nexperia | 74HC11PW vs 74HC11PW |
SN74HC11PWRE4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC11PW vs SN74HC11PWRE4 |
74HC11PW-T | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 4.4 MM, PLASTIC, MO-153, TSSOP-14, Gate | NXP Semiconductors | 74HC11PW vs 74HC11PW-T |
SN74HC11PWE4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC11PW vs SN74HC11PWE4 |
935186360112 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74HC11PW vs 935186360112 |
74HC11PW-Q100J | 74HC11-Q100; 74HCT11-Q100 - Triple 3-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74HC11PW vs 74HC11PW-Q100J |
SN74HC11PWTE4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC11PW vs SN74HC11PWTE4 |
HD74HC11T | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74HC11PW vs HD74HC11T |
74HC11PW,112 | 74HC11; 74HCT11 - Triple 3-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74HC11PW vs 74HC11PW,112 |
74HC11PW,112 | 74HC(T)11 - Triple 3-input AND gate TSSOP 14-Pin | NXP Semiconductors | 74HC11PW vs 74HC11PW,112 |