-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC123D,652
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SO Bulk - Bulk (Alt: 74HC123D,652) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 500 |
|
RFQ | |
|
Rochester Electronics | 74HC123D - Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7550 |
|
$0.1289 / $0.1517 | Buy Now |
DISTI #
74HC123D,652
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SO Bulk - Bulk (Alt: 74HC123D,652) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SOIC-16 Monostable Multivibrators ROHS | 605 |
|
$0.1424 / $0.2591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC123D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC123D,652
Nexperia
74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 385 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC123D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC123D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC423D,653 | 74HC(T)423 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin | Nexperia | 74HC123D,652 vs 74HC423D,653 |