Part Details for 74HC123D by Philips Semiconductors
Overview of 74HC123D by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC123D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2196 |
|
RFQ | ||
|
Bristol Electronics | 2585 |
|
RFQ | ||
|
Bristol Electronics | 1678 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 225 |
|
$0.1580 / $0.2370 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 2068 |
|
$0.1470 / $0.4900 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 360 |
|
$0.2088 / $0.6960 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 1756 |
|
$0.1580 / $0.7900 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 276 |
|
$0.2370 / $0.7900 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 609 |
|
$0.6400 / $1.6000 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 232 |
|
$0.2370 / $0.7900 | Buy Now |
Part Details for 74HC123D
74HC123D CAD Models
74HC123D Part Data Attributes
|
74HC123D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC123D
Philips Semiconductors
Monostable Multivibrator, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |