-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 885 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 708 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 2000 |
|
$0.1580 / $0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC123D
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC123D
Nexperia
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1991-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 385 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC123D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC123D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC423MTG4 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC123D vs CD74HC423MTG4 |
74HC423D,653 | 74HC(T)423 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin | Nexperia | 74HC123D vs 74HC423D,653 |
MM74HC4538MX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74HC123D vs MM74HC4538MX |
CD74HC4538MT | High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125 | Texas Instruments | 74HC123D vs CD74HC4538MT |
933713960653 | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | 74HC123D vs 933713960653 |
CD74HC4538QM96Q1 | Automotive Catalog High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-SOIC -40 to 125 | Texas Instruments | 74HC123D vs CD74HC4538QM96Q1 |
TC74HC423F | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16, Prescaler/Multivibrator | Toshiba America Electronic Components | 74HC123D vs TC74HC423F |
74HC423D-T | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16, Prescaler/Multivibrator | NXP Semiconductors | 74HC123D vs 74HC423D-T |
74HC423D,652 | 74HC(T)423 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin | Nexperia | 74HC123D vs 74HC423D,652 |
CD74HC423M96E4 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC123D vs CD74HC423M96E4 |