Part Details for 74HC123PW,118 by NXP Semiconductors
Overview of 74HC123PW,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC123PW,118
74HC123PW,118 CAD Models
74HC123PW,118 Part Data Attributes:
|
74HC123PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC123PW,118
NXP Semiconductors
74HC(T)123 - Dual retriggerable monostable multivibrator with reset TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 385 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC123PW,118
This table gives cross-reference parts and alternative options found for 74HC123PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC123PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935186860118 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 | Nexperia | 74HC123PW,118 vs 935186860118 |
CD74HC123PWE4 | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-TSSOP -55 to 125 | Texas Instruments | 74HC123PW,118 vs CD74HC123PWE4 |
M74HC123ATTR | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | STMicroelectronics | 74HC123PW,118 vs M74HC123ATTR |
CD74HC123PWG4 | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-TSSOP -55 to 125 | Texas Instruments | 74HC123PW,118 vs CD74HC123PWG4 |
74HC123PW,112 | 74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us TSSOP 16-Pin | Nexperia | 74HC123PW,118 vs 74HC123PW,112 |
CD74HC123PWTE4 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC123PW,118 vs CD74HC123PWTE4 |
935186860112 | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Prescaler/Multivibrator | NXP Semiconductors | 74HC123PW,118 vs 935186860112 |
74HC123PW | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Prescaler/Multivibrator | NXP Semiconductors | 74HC123PW,118 vs 74HC123PW |
CD74HC123PW | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-TSSOP -55 to 125 | Texas Instruments | 74HC123PW,118 vs CD74HC123PW |
M74HC123TTR | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | STMicroelectronics | 74HC123PW,118 vs M74HC123TTR |