Part Details for 74HC126NB by NXP Semiconductors
Overview of 74HC126NB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC126NB
74HC126NB CAD Models
74HC126NB Part Data Attributes
|
74HC126NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC126NB
NXP Semiconductors
HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC126NB
This table gives cross-reference parts and alternative options found for 74HC126NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC126NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC126N-00 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | 74HC126NB vs SN74HC126N-00 |
MC74HC126ANG | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14, Bus Driver/Transceiver | onsemi | 74HC126NB vs MC74HC126ANG |
SN54HC126J-00 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | 74HC126NB vs SN54HC126J-00 |
M74HC126B1N | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 74HC126NB vs M74HC126B1N |
MM54HC126J | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14 | Texas Instruments | 74HC126NB vs MM54HC126J |
M54HC126F1R | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 74HC126NB vs M54HC126F1R |
SNJ54HC126J-00 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | 74HC126NB vs SNJ54HC126J-00 |
M54HC126F1 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | 74HC126NB vs M54HC126F1 |
GD74HC126 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, | Goldstar Electron Co Ltd | 74HC126NB vs GD74HC126 |
MM74HC126J | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14 | Texas Instruments | 74HC126NB vs MM74HC126J |