Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 2,500 | Reel |
|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on RS Components | 0 | 2,500 | Reel |
|
View this part on Schukat electronic | 1,800 | 100 |
|
|
View this part on Chip 1 Exchange | 251,270 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
253,070
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC132D,653
74HC132D,653
Nexperia
Active
SOIC
SOP,
14
SOT108-1
compliant
8542.39.00.01
1993-09-01
Nexperia
0.66
2022-06-30 06:28:50
HC/UH
R-PDSO-G14
e4
8.65 mm
50 pF
NAND GATE
1
4
2
14
125 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC132D-Q100 Logic | NAND Gate | Nexperia | 74HC132D,653 vs 74HC132D-Q100 |
74HC132D,653 Logic | 74HC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 74HC132D,653 vs 74HC132D,653 |
933714130652 Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC132D,653 vs 933714130652 |
HD74HC132RP Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC132D,653 vs HD74HC132RP |
MC74HC132ADG Logic | Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | 74HC132D,653 vs MC74HC132ADG |
GD54HC132D Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | 74HC132D,653 vs GD54HC132D |
CD74HC132M96 Logic | NAND GATE | Intersil Corporation | 74HC132D,653 vs CD74HC132M96 |