Part Details for 74HC132D/T3 by NXP Semiconductors
Overview of 74HC132D/T3 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC132D/T3
74HC132D/T3 CAD Models
74HC132D/T3 Part Data Attributes
|
74HC132D/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC132D/T3
NXP Semiconductors
IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SOP-14, Gate
|
Source Content uid | 74HC132D/T3 | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74HC132D/T3
This table gives cross-reference parts and alternative options found for 74HC132D/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC132D/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC132D,653 Logic | 74HC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 74HC132D/T3 vs 74HC132D,653 |
74HC132D-Q100 Logic | NAND Gate | Nexperia | 74HC132D/T3 vs 74HC132D-Q100 |
GD54HC132D Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | 74HC132D/T3 vs GD54HC132D |
933714130652 Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC132D/T3 vs 933714130652 |
HD74HC132RP Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC132D/T3 vs HD74HC132RP |
CD74HC132MTG4 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HC132D/T3 vs CD74HC132MTG4 |